33472-1413

MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization C, with Connector Position Assurance, with Clip-Slot, Dark Gray

Part Aliases: Molex 0334721413  
Enhance your power circuit connectivity with our MX150 Sealed Female Connector. Designed for durability and reliability, this dual-row receptacle features 12 contacts in a 3.5mm pitch, ensuring secure mating with compatible MX150 male connectors. With polarization and connector position assurance, you can trust in proper alignment and contact integrity. Crafted from a robust Modified Polystyrene Alloy in a sleek dark gray hue, this connector is not only functional but also visually appealing. Perfect for wire-to-wire or wire-to-board applications, it's a versatile component for various electronic setups. With a temperature range suited for demanding environments, and compliance with RoHS regulations, this connector meets high standards of quality and sustainability. Trust in the MX150 for seamless power transmission in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33472-1413
Color:Gray (Dark), Natural
Series:33472 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:12
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Mates With:Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334721413
SKU:MOL33472-1413

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: