33472-1414

MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization D, with Connector Position Assurance, with Clip-Slot, Stone Gray

Part Aliases: Molex 0334721414  
Enhance connectivity with our MX150 Sealed Female Connector, featuring a dual-row design with 12 circuits for efficient power transmission. Engineered with Polarization D and Connector Position Assurance, it guarantees secure mating. The Stone Gray housing, crafted from a durable Modified Polystyrene Alloy, ensures reliability in various operating environments. With a 3.5mm pitch and compatibility with both Wire to Wire and Wire to Board systems, this connector offers versatile integration. Its polarized mating and locking mechanisms provide added safety, while the inclusion of a clip-slot facilitates convenient installation. Trust in its quality for seamless connection in your applications. Non-glow-wire capable and ROHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33472-1414
Color:Natural, Stone Gray
Series:33472 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:12
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Polarization:D
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Mates With:Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334721414
SKU:MOL33472-1414

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: