33482-3628
MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
Part Aliases: Molex 0334823628
Enhance your power connections with our MX150 Sealed Male Connector. Featuring a dual-row design with 6 circuits, this connector ensures reliable performance. Crafted from a durable Modified Polystyrene Alloy in a sleek dark gray hue, it offers both functionality and style. With polarization and a lock to the mating part, you can trust in secure mating. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. RoHS compliant and featuring connector position assurance, this connector is a high-quality solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-3628 |
Color: | Gray (Dark) |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334823628 |
SKU: | MOL33482-3628 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |