34675-0004
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option B, with Clip Slot, Gray
Enhance your connectivity with our MX150 2 Way Inline Male Assembly. Featuring a single-row design with 2 circuits, this plug connector ensures reliable power transmission. Crafted from durable nylon in a sleek gray hue, it's both robust and visually appealing. With keying option B and clip slot for secure attachment, it guarantees proper alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 120 °C, it's ideal for various applications. Designed for wire-to-wire or wire-to-board connections, it offers versatility in usage. RoHS compliant and boasting a polarized configuration, it meets industry standards for safety and performance. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34675-0004 |
Color: | Gray |
Series: | 34675 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0346750004 |
SKU: | MOL34675-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2024 | 514216 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of the additional mold transfer that has been issued to manufacture the affected part(s). This PCN is in addition of 513522 due to where the demand is located and desire to local to local supply. The mold has been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q1 2024. No product changes will be made as part of this change. |
Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
10/28/2014 | GCM 10651386 - New, Modified, Or Replacement Tooling. | Download |