34675-0002
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option B, without Clip Slot, Gray
Enhance your connectivity with our MX150 2 Way Inline Male Assembly featuring a TPA for secure wire retention. This single-row connector, with 2 circuits, boasts Keying Option B for foolproof mating. Crafted from durable Nylon in a sleek Gray hue, it ensures reliable performance in various applications. Its 5mm pitch and polarized design guarantee proper alignment, while the inclusion of a lock to the mating part adds an extra layer of security. RoHS compliant and suitable for use in temperatures ranging from -40 to 120°C, this MX150 assembly is a dependable choice for wire to wire or wire to board connections. Upgrade your setup with this high-quality connector for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34675-0002 |
Color: | Gray |
Series: | 34675 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0346750002 |
SKU: | MOL34675-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2024 | 514216 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of the additional mold transfer that has been issued to manufacture the affected part(s). This PCN is in addition of 513522 due to where the demand is located and desire to local to local supply. The mold has been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q1 2024. No product changes will be made as part of this change. |
Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
10/28/2014 | GCM 10651386 - New, Modified, Or Replacement Tooling. | Download |