34899-4025
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing, Key F
Enhance your wire-to-wire connections with our MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot for secure attachment, this 4-circuit plug in a sleek black housing is designed for durability and performance. With a current rating of 13A and operating temperature range of -40 to 125°C, it ensures reliable operation in various conditions. Made of high-quality SPS/Nylon material, it offers excellent insulation and longevity. The connector is polarized with Key F for easy and accurate mating, while the lock feature adds extra security. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for a range of applications, this connector is a must-have for any project requiring efficient and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-4025 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | F |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994025 |
SKU: | MOL34899-4025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2020 | 507721 - Discontinuance. Last Time Buy: June 10, 2020 |
Download |