34899-4085
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Backshell Interface Option 2, Key F
Enhance your connectivity with the MXP120 Sealed Male Blade Connector, featuring a 7.00mm Clip-Slot for secure attachment. This high-performance connector boasts 4 circuits housed in sleek black casing, offering versatility in various applications. With options for both with and without backshell, and interface choice 2, it ensures seamless integration. Designed for durability, it can withstand temperatures ranging from -40 to 125°C, making it ideal for diverse environments. Its keying and polarization features guarantee proper alignment, while the 4mm pitch provides efficient signal transmission. RoHS compliant and boasting a 13A amperage, this connector is not only reliable but also environmentally friendly. Elevate your connectivity solutions with the MXP120 Sealed Male Blade Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-4085 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | F |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994085 |
SKU: | MOL34899-4085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |