34899-4086
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Light Gray Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 /T4-V4-S2 without Backshell), Backshell Interface Option 2, Key G
Enhance connectivity with our MXP120 Sealed Male Blade Connector, featuring a 7.00mm Clip-Slot for secure attachment. Designed with 4 circuits in a sturdy Light Gray Housing, this connector ensures reliable performance in various applications. With options for both Backshell Interface 2 and Key G color coding, it offers flexibility in setup. Engineered for durability, it can withstand temperatures ranging from -40 to 125 °C, making it suitable for diverse environments. Its polarized design and locking mechanism guarantee a hassle-free and secure connection process. Compliant with RoHS standards, it is a sustainable choice for your wiring needs. Upgrade your system with this high-quality connector, perfect for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-4086 |
Color: | Gray (Light) |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | F |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994086 |
SKU: | MOL34899-4086 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |