34900-6128
MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Medium Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key B, Light Gray Insert
Enhance your connectivity with the MXP120 Sealed Receptacle. Featuring six durable circuits in a sleek black housing with a Medium Shroud, this receptacle ensures secure and efficient performance. The Light Gray Insert complements its design, while its SPS/Nylon construction guarantees reliability. With a pitch of 4mm and operating temperature range of -40 to 125°C, it's suitable for various environments. Offering 13A of power, it's ideal for demanding applications. Its keying and polarization features provide added security, and the option for backshell attachment enhances versatility. Perfect for wire-to-wire connections, this RoHS-compliant receptacle is a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-6128 |
Color: | Black |
Series: | 34900 |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349006128 |
SKU: | MOL34900-6128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |