34950-0610

MX150 Backshell, Blade Sealed Assembly, 6 Circuit with Rib

Part Aliases: Molex 0349500610  
Enhance your MX150 connector setup with this Blade Sealed Assembly, featuring a sleek Black design with a contrasting Natural (White) rib for added visual appeal. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 125 °C. This assembly accommodates 6 circuits and is polarized to mate correctly every time. Its secure lock to the mating part guarantees a stable connection, making it ideal for power applications. RoHS compliant for environmental responsibility, it's a must-have component for your wire-to-wire connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34950-0610
Color:Black, Natural (White)
Series:34950 - MX150
Connector Type:MX150
Number of Contacts:6
Material:Modified Polystyrene Alloy
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:6
Part Aliases:0349500610
SKU:MOL34950-0610

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2024514158 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is replacing the current MX150
backshell mold tool to ensure supply continuity of the product referenced below. There will be no
changes in fit, form or function from the new tooling when compared to the existing tooling.

Download
10/14/2022512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change.Download