34950-0620
MX150 Backshell, Blade Sealed Assembly, 6 Circuit without Rib
Enhance your wire-to-wire connections with this MX150 Backshell Blade Sealed Assembly. Designed for optimal performance, this assembly features 6 circuits without ribs, ensuring a secure and efficient fit. Crafted from a durable Modified Polystyrene Alloy in a sleek black and natural (white) color, it not only offers reliability but also adds a touch of style to your setup. With a wide operating temperature range of -40 to 125°C, it's suitable for various environments. The polarized mating feature and locking mechanism guarantee precise alignment and stability. RoHS compliant and meticulously engineered, this MX150 assembly is a must-have for seamless power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34950-0620 |
Color: | Black, Natural (White) |
Series: | 34950 - MX150 |
Connector Type: | MX150 |
Number of Contacts: | 6 |
Material: | Modified Polystyrene Alloy |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Contact Detail: | 6 |
Part Aliases: | 0349500620 |
SKU: | MOL34950-0620 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2024 | 514158 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is replacing the current MX150 backshell mold tool to ensure supply continuity of the product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. |
Download |
10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
03/13/2017 | 501819 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |