34961-0381

Mini50 Unsealed Right Angle Header, 3 Rows, 38 Circuit, Polarization Option B, Gray, Tray

Part Aliases: Molex 0349610381  
Enhance your PCB connectivity with our Mini50 Unsealed Right Angle Header, featuring 3 rows with 38 circuits for efficient signal transmission. Designed with Polarization Option B for secure mating, this gray-colored header is crafted for durability and reliability. Its through-hole termination method ensures easy installation, while the brass contact material guarantees excellent conductivity. With a voltage rating of 500 V DC and an amperage of 4 A, it's suitable for various applications. The right-angle body orientation and 2 mm pitch offer flexibility in PCB layout. Each contact is plated with Tin over Nickel for optimal performance. Packaged in a convenient tray, this header is RoHS compliant and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for wire-to-board connections, it's a crucial component in your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34961-0381
Color:Gray
Series:34961 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:38
Number of Rows:3
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:500 V DC
Material:SPS
Orientation:Right Angle
Keying:Yes
Tail Length:2.75 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:38
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0349610381
SKU:MOL34961-0381

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2023512467 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd source to current Metal alloy C1940 C2600 C2680Download
02/28/2020506875 - Discontinuance.Download
02/13/2019506634 - Change To Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. Download