35023-0002
2.00mm Pitch Board-in Crimp Housing, 2 Circuits, Natural
Enhance your connectivity with this top-quality 2mm pitch board-in receptacle. Crafted from durable nylon housing, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With two contacts in a single row, it's perfect for signal applications. ROHS compliant and boasting excellent flammability standards, this connector guarantees both safety and efficiency. Upgrade your setup with this essential component, ideal for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35023-0002 |
Color: | Natural |
Series: | 35023 |
Connector Type: | Board-in |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350230002 |
SKU: | MOL35023-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. |
Download |