35312-0263

2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 2 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Yellow

Enhance your PCB connectivity with this yellow Nylon Pin Header, featuring a 2.5mm pitch for precise termination through holes. Designed for vertical orientation, it offers a secure fit with a tail length of 3.4mm. With a current rating of 3A and voltage capacity of 250V, this connector guarantees reliable performance. Its two contacts are plated with tin for efficient signal transmission, meeting international safety standards. Ideal for wire-to-board applications, it boasts UL, TUV, and CSA certifications, ensuring quality and compliance. Its durable construction and 30 mating cycles make it a dependable choice for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35312-0263
Color: Yellow
Series: 35312
Amperage: 3 A
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.5 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.4 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
TUV Agency Certification: E9450420E01
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0353120263
SKU: MOL35312-0263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download