35312-0360
2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 3 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
Enhance your connectivity solutions with our 35312 series straight pin header. Crafted from durable nylon, this component features a natural color and boasts a 3A amperage rating, making it suitable for various applications. With three contacts and a 2.5mm pitch, it offers reliable performance in wire-to-board connections. Tin plating on the contact mating area ensures optimal conductivity, while a 3.4mm tail length facilitates secure through-hole mounting on PCBs. Operating in a wide temperature range from -40 to 105°C, this header is built to withstand harsh environments. Its UL, TUV, and CSA certifications guarantee quality and compliance with industry standards. Perfect for your PCB assembly needs, this header is RoHS-compliant and a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35312-0360 |
Color: | Natural |
Series: | 35312 |
Amperage: | 3 A |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
TUV Agency Certification: | E9450420E01 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0353120360 |
SKU: | MOL35312-0360 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 513650 - Change Supplier. Due to Toray’s Flame Retardant shortage, there is a shortage of PA66 glass fiber containing resin, and it is difficult to supply the target connector, so we will switch to Asahi. No changes will be made to product as part of this change. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |