35362-0750
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural
Experience seamless connectivity with our Sherlock 35362-0750 Natural Pin Header. Designed for optimal performance, this straight orientation connector features 7 contacts with a 2mm pitch, ensuring reliable power delivery at 125V and 2A. Constructed with high-quality Nylon material and tin-plated contact termination, it guarantees durability and efficient signal transmission. Suitable for through-hole termination, it offers easy installation on PCBs with a thickness of 1.6mm. With a wide operating temperature range of -40 to 105°C and UL and CSA certifications, it ensures safety and compliance with industry standards. The vertical orientation and 3.3mm tail length provide versatility in various applications, while the shrouded design offers added protection. Whether for industrial machinery or electronic devices, this connector is the perfect solution for your wire-to-board connection needs. Rest assured, it is RoHS compliant, embodying our commitment to environmental sustainability. Upgrade your connectivity experience with our Sherlock 35362-0750 Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35362-0750 |
Color: | Natural |
Series: | 35362 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 8.5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0353620750 |
SKU: | MOL35362-0750 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download |