35362-0850

2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 8 Circuits, with Kinked PC Tails, Natural

Part Aliases: Molex 0353620850  
Enhance your electronic connections with this natural-colored Sherlock series PCB pin header. Designed for optimal performance, it features straight body orientation, through-hole termination method, and 2mm pitch. With 8 contacts and a 2A amperage, it ensures reliable power and signal transmission. Made of durable nylon, it's built to last and meets RoHS compliance standards. Whether for industrial or DIY projects, this vertical orientation connector offers versatility and ease of use. Complete with UL and CSA agency certifications, it guarantees safety and quality. Upgrade your circuit boards with this essential wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35362-0850
Color:Natural
Series:35362 - Sherlock
Amperage:2 A
Connector Type:Sherlock
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:8.5 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0353620850
SKU:MOL35362-0850

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2017503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
03/07/2016GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation.Download