35748-0310

VersaBlade .070 Female Crimp Terminal, 18+18, 20+20 AWG, Type B

Enhance your power connections with the VersaBlade .070 Female Crimp Terminal. Designed for optimal performance, this Type B terminal accommodates 18+18 and 20+20 AWG wire sizes with ease. Crafted from durable phosphor bronze and plated with tin, it ensures reliable conductivity. Suitable for crimp or compression termination methods, it offers versatility in various applications. RoHS compliant, this terminal guarantees environmental responsibility. Perfect for wire-to-wire connections, it's an essential component in any power circuit setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35748-0310
Series: 35748 - VersaBlade
Connector Type: VersaBlade
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .813 µm
Contact Termination Plating Thickness: .813 µm
Wire Size: 18 AWG, 20 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 6 mm
Part Aliases: 0357480310
SKU: MOL35748-0310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: