35748-0110
VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type B
Enhance your wire connections with our versatile VersaBlade .070 Female Crimp Terminal, designed for optimal performance with 20-22 AWG wires. Part of the Type B series, this terminal ensures secure and reliable connections in various applications. Crafted with durable phosphor bronze and plated with tin, it guarantees long-lasting quality and conductivity. Suitable for power circuits, it offers a seamless wire-to-wire solution. Easy to install with crimp or compression methods, it accommodates wire insulation diameters of up to 2.7mm. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connector system with this essential component, perfect for pin and socket housings in diverse industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35748-0110 |
Series: | 35748 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Part Aliases: | 0357480110 |
SKU: | MOL35748-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |