36663-0002

MLX Crimp Terminal, 10-12 AWG, Bag, Tin (Sn)

Enhance your power connections with our MLX Crimp Terminal, designed for 10-12 AWG wires. This male connector features durable brass construction with a tin plating, ensuring reliable conductivity. Suitable for crimp or compression termination methods, it offers a secure fit for various applications. With a 20 A amperage rating, this terminal is ideal for high-power circuitry. Its easy bag packaging makes it convenient for storage and deployment. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire-to-wire connections with this essential component from our Pin & Socket Contacts lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36663-0002
Series: 36663 - MLX
Amperage: 20 A
Connector Type: MLX
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 10 AWG, 12 AWG, 3.3 mm², 5.25 mm²
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 5.08 mm
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Part Aliases: 0366630002
SKU: MOL36663-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: