36664-0002
MLX Crimp Terminal 42024, 10-12 AWG, Loose, Tin (Sn)
Enhance your power connections with our MLX Crimp Terminal 42024, designed for 10-12 AWG wire sizes. Featuring a durable brass construction with a tin plating, these female terminals ensure reliable conductivity. The crimp or compression termination method offers easy installation, while the wire-to-wire or wire-to-board connector system provides versatility in applications. With a current rating of 20 A, these contacts are ideal for high-power circuitry. RoHS compliant and lead-free process capable, they meet industry standards for environmental responsibility. Upgrade your connectivity with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36664-0002 |
Series: | 36663 - MLX |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 mm², 5.25 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Part Aliases: | 0366640002 |
SKU: | MOL36664-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |