36757-0023

6.35mm Pitch MLX Power Connector Header, Pin Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, Lead-Free, White, Glow Wire Capable

Part Aliases: Molex 0367570023  
Elevate your circuit board connections with the MLX 36757 Series Straight Board-to-Board/Wire-to-Board Connector. Featuring a durable polyester body and phosphor bronze contacts, this connector ensures reliable power transmission with a maximum amperage of 20 A and voltage rating of 600 V. With four contacts in a single row, it offers seamless through-hole termination at a 6.35 mm pitch. Designed for vertical orientation with keying for easy identification, it meets stringent flammability standards and operates reliably in temperatures ranging from -55 to 105 °C. Certified by CSA and UL, this connector guarantees safety and performance in every application. Ideal for high-demand environments, it is RoHS compliant and boasts a 50 mating cycle lifespan, making it a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 36757-0023
Color: White
Series: 36757 - MLX
Amperage: 12 A, 20 A
Connector Type: MLX
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367570023
SKU: MOL36757-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2019 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
07/20/2014 GCM 10645056 - Change In Packaging Specifications. Download