36759-0026

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 12 Circuits, Lead-Free, Black

Part Aliases: Molex 0367590026  
Elevate your connectivity with our Black MLX Series 43255 20A/9A Board to Board and Wire to Board Connector, boasting 12 contacts in 3 rows. Crafted with precision, this straight-bodied component, featuring a 6.35mm pitch, ensures seamless power delivery up to 600V. Its nylon construction, along with phosphor bronze contacts plated with tin, guarantees durability and reliability even in harsh environments, with an operating temperature range of -55 to 105°C. With keying, PCB locator, retention, and polarization features, installation is a breeze, offering secure and stable connections. RoHS compliant and UL certified, this connector is a trusted choice for various applications, from industrial machinery to consumer electronics. Elevate your connectivity with our Black MLX Series 43255 20A/9A Board to Board and Wire to Board Connector, boasting 12 contacts in 3 rows. Crafted with precision, this straight-bodied component, featuring a 6.35mm pitch, ensures seamless power delivery up to 600V. Its nylon construction, along with phosphor bronze contacts plated with tin, guarantees durability and reliability even in harsh environments, with an operating temperature range of -55 to 105°C. With keying, PCB locator, retention, and polarization features, installation is a breeze, offering secure and stable connections. RoHS compliant and UL certified, this connector is a trusted choice for various applications, from industrial machinery to consumer electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 36759-0026
Color: Black
Series: 43255 - MLX
Amperage: 20 A, 9 A
Connector Type: MLX
Number of Contacts: 12
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590026
SKU: MOL36759-0026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/20/2014 GCM 10645056 - Change In Packaging Specifications. Download