38-00-0611
KK 254 Wire-to-Board Header, Vertical Square Pin, 5 Circuits, Circuit 3 Voided
Easily connect wires to a circuit board with our KK 254 Wire-to-Board Header. Featuring a vertical square pin design with five circuits (including a voided circuit 3), this connector is essential for secure and efficient board connections. Made of durable nylon with brass contacts, it ensures reliable performance, while meeting strict industry standards for amperage (3 A to 4 A) and voltage (500 V). With through-hole termination and a pitch of 2.54 mm, installation is straightforward. The connector is also RoHS compliant, making it environmentally friendly. Whether for commercial or industrial use, this KK 254 header is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-0611 |
Color: | Natural (White) |
Series: | 6410 - KK 254 |
Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.53 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038000611 |
SKU: | MOL38-00-0611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |