38-00-7688

KK 254 Wire-to-Board Header, Vertical Square Pin, 12 Circuits, Circuit 9 Voided

Introducing the KK 254 Wire-to-Board Header, a vertical square pin connector designed for seamless board-to-board connectivity. With 12 circuits and a voided circuit 9, this header offers versatile usage in various electronic applications. Crafted with precision, it features through-hole termination and brass contact material, ensuring reliable performance. The natural (white) color and nylon construction not only enhance aesthetics but also meet stringent material flammability standards. Operating at amperages ranging from 3A to 4A and voltages up to 500V, it guarantees efficient power transmission. Its compact pitch of 2.54mm, along with a PCB thickness compatibility of 1.6mm, facilitates easy integration. The vertical orientation with a 3.53mm tail length and partial shrouding enables secure mating, while polarization to mate and keying options ensure proper alignment. RoHS compliance underscores its environmental responsibility, making it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-7688
Color: Natural (White)
Series: 6410 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.53 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0038007688
SKU: MOL38-00-7688

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: