38720-6202
9.53mm Pitch Beau PCB Terminal Strip, PC Tail, 2 Circuits
Part Aliases: Molex 0387206202 Molex 72502
Enhance your electronic connections with our Fixed Mount Barrier Terminal Block in sleek black. Engineered for durability and efficiency, this component features a right-angle body orientation and a horizontal orientation, perfect for various applications. With a 15 A amperage and 300 V voltage rating, it offers reliable power distribution. The two brass contacts with tin plating ensure secure and low-resistance connections, compatible with wire sizes ranging from 22 AWG to 18 AWG. Operating effortlessly in temperatures from -40°C to 130°C, this terminal block is ideal for both standard and challenging environments. Whether you're a DIY enthusiast or a professional in need of top-quality components, this barrier terminal block is a must-have in your toolkit. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your projects with the power and precision of our Fixed Mount Barrier Terminal Block.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 38720-6202 |
Color: | Black |
Series: | 38720 - Fixed Mount Barrier |
Amperage: | 15 A |
Connector Type: | Fixed Mount Barrier |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Screw or Lug |
Contact Material: | Brass |
Contact Plating: | Tin |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 9.53 mm |
Voltage: | 300 V |
Material: | Polyester |
Orientation: | Horizontal |
Component Type: | One Piece |
Tail Length: | 4.8 mm |
Operating Temperature Range: | -40 - 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.18 mm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm² |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 9.53 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0387206202 72502 |
SKU: | MOL38720-6202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/13/2023 | 512669 - Change Supplier. addition of new Supplier. No changes will be made to product as part of this change. | Download |
02/28/2021 | 509474 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close Molex Juarez plant and consolidate Production in Molex Nogales | Download |
02/25/2015 | GCM 10665400 - Tooling / Equipment Transfer. | Download |