39-00-0278

1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel

Enhance your power connections with our Standard .062" Male Connector, an essential component in the 1560 Series. Designed for optimal performance, this connector features brass contacts with tin plating, ensuring reliable conductivity. Suitable for wire sizes ranging from 24 to 18 AWG, it offers versatile compatibility. Whether you prefer crimp or compression termination methods, this connector guarantees easy installation. RoHS compliant and packaged on a convenient reel, it's ideal for various circuit applications. Trust in its durability and efficiency for seamless wire-to-wire connections in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-00-0278
Series: 1560 - Standard .062"
Connector Type: Standard .062"
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Contact Termination Plating Thickness: .889 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 - 3.1 mm
Part Aliases: 0039000278;1560T
SKU: MOL39-00-0278

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: