39-29-9205

MINIFITJRHDR VT DR W/PGS 30AU V-2 20CKT

Easily connect wires to circuit boards with our Mini-Fit Jr. Vertical Header with Power Ground. Featuring 20 gold-plated contacts in a 2-row configuration, this connector ensures reliable power delivery with a maximum amperage of 9A and voltage up to 600V. The through-hole termination method and included PCB locator and retention features make installation a breeze, even in harsh environments with an operating temperature range of -40 to 105°C. Constructed with durable nylon housing and brass contacts, this connector guarantees long-lasting performance. With UL and CSA certifications, it meets industry standards for safety and quality, while also being RoHS compliant for environmental responsibility. Perfect for various applications, from industrial machinery to consumer electronics, the Mini-Fit Jr. Vertical Header with Power Ground is a versatile and dependable connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-29-9205
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0039299205;5566-20A2GS
SKU: MOL39-29-9205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: