39-29-6248

Heilind Number:MOL39-29-6248
Manufacturer:Molex
Manufacturer Number:39-29-6248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-29-6248
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039296248 5566-24AGS-210
SKU:MOL39-29-6248

Detailed Description

Easily connect wires to your PCB with our Mini-Fit Jr. Vertical Header. Featuring a 4.20mm pitch and dual-row design, this connector has 24 gold-plated contacts for reliable conductivity. The straight orientation and through-hole termination method make installation a breeze, while the nylon body ensures durability. With a 9A amperage rating and 600V voltage capacity, it's suitable for various applications. Polarization and PCB retention features enhance security, and its operating temperature range of -40 to 105°C guarantees performance in diverse environments. This RoHS-compliant connector is ideal for wire-to-board setups in industrial and electronic projects.