39100-2303

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits, Low Profile

Part Aliases: Molex 0391002303   Molex M800-03-03-5  
Easily connect wires with our Eurostyle Two Screw Terminal Block, featuring a straight orientation and vertical mount design for convenient installation. With a high amperage rating of 40A and a voltage capacity of 300V, it ensures reliable performance in various applications. Made of durable nylon with stainless steel contacts, it can withstand temperatures ranging from -40°C to 105°C. This terminal block accommodates up to 3 contacts in 2 rows, suitable for wire sizes ranging from 8AWG to 20AWG. Ideal for wire-to-wire connections, it offers secure PCB retention and is RoHS compliant for environmental responsibility. Perfect for industrial or DIY projects, it guarantees efficient power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2303
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:40 A
Connector Type:Eurostyle Two Screw
Number of Contacts:3
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:12 mm
Voltage:300 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System:Wire to Wire
Termination Pitch:12 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002303 M800-03-03-5
SKU:MOL39100-2303

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: