39425-0002
12.00mm Pitch Beau EuroMax Right Angle PCB Header, Closed Ends, 2 Circuits
The EuroMax Pluggable 39425 series PCB Header offers a reliable and efficient solution for power connections, with a high amperage rating of 85 A and a maximum voltage of 600 V. Featuring a single row design, it is suitable for through-hole mounting with a 12 mm pitch. The right-angle orientation and polarized mating ensure proper alignment, while the tin plating on the contact mating area and termination provides excellent conductivity. With an operating temperature range of up to 130 °C, this header is suitable for a range of industrial applications. Its durable construction and secure lock to mating parts make it a dependable choice for terminal block assemblies, while its RoHS compliance underscores its commitment to environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39425-0002 |
Series: | 39425 - EuroMax Pluggable |
Amperage: | 85 A |
Connector Type: | EuroMax Pluggable |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 130 °C |
Pitch: | 12 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Component Type: | PCB Header |
Tail Length: | 4.3 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 12 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0394250002;421902 |
SKU: | MOL39425-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download |
11/17/2014 | GCM 10653888 - Tooling / Equipment Transfer. | Download |