39502-1005

3.50mm Pitch Eurostyle Horizontal PCB Header, 5 Circuits

Part Aliases: Molex 0395021005  
Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic applications. With a current rating of 8 A and a voltage limit of 300 V, this component ensures reliable performance. Featuring a single row layout and 5 loaded contacts, it offers efficient signal transmission. The 3.5 mm pitch and orientation options make it versatile for horizontal PCB mounting. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability in diverse environments. With UL certification and RoHS compliance, it meets stringent quality standards. Perfect for terminal block assemblies, this header is a essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1005
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021005
SKU:MOL39502-1005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: