39505-1003
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 3 Circuits
Enhance your connectivity with our ESE Eurostyle Pluggable PCB Header, offering easy installation and efficient power transmission. With a current rating of 8A and a voltage capacity of 300V, this vertical connector is designed for reliability in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in harsh environments. Featuring a single row layout with three loaded contacts, it's polarized for secure mating and boasts UL certification for quality assurance. The 3.5mm pitch and 2.5mm PCB thickness make it compatible with standard setups, while the locking mechanism guarantees stability in use. RoHS compliant, it's a sustainable choice for your terminal block needs. Elevate your projects with this essential component for seamless power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-1003 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395051003 |
SKU: | MOL39505-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |