39520-0003
5.00mm Pitch Eurostyle Horizontal Plug, 3 Circuits
Part Aliases: Molex 0395200003
Introducing our Eurostyle Pluggable Connector from the ESE series, a versatile solution for your connectivity needs. With a robust amperage rating of 18 A and a maximum operating temperature of 105 °C, this connector ensures reliable performance in demanding environments. Featuring a single row design, it accommodates up to 3 contacts, making it ideal for compact applications. Engineered for horizontal orientation, it offers easy installation and maintenance. The polarized mating feature guarantees proper alignment, while the UL agency certification ensures compliance with safety standards. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this connector is compatible with a variety of cables. Its 5 mm pitch and lockable design provide secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're in the industrial, automotive, or telecommunications sector, our Eurostyle Pluggable Connector is the perfect choice for efficient and durable connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39520-0003 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200003 |
SKU: | MOL39520-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |