39521-1008
5.00mm Pitch Eurostyle Vertical PCB Header, 8 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless integration, this vertical PCB header features a pitch of 5mm and accommodates 8 contacts with 15A and 300V ratings. Operating efficiently in a wide temperature range from -40°C to 105°C, it is UL certified, ensuring reliability and safety. The polarized mating feature and locking mechanism guarantee secure connections, while the 3.2mm PCB thickness and 3.9mm tail length provide stability during installation. RoHS compliant, this terminal block is an essential component for various industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1008 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211008 |
SKU: | MOL39521-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |