39535-0003
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 3 Circuits
Part Aliases: Molex 0395350003
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. Designed for efficient connectivity, this component features a vertical orientation and a pitch of 5.08mm, with a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliable performance in various environments. With a current rating of 15A and a voltage capacity of 300V, it offers robust power transmission. The header is loaded with three contacts and is polarized for secure mating. UL certified and RoHS compliant, it meets stringent quality standards. Its 5.08mm termination pitch and 3.2mm PCB thickness make it suitable for a wide range of applications. With locking features for mating and non-stackable design, this header guarantees stability and ease of use in terminal block assemblies. Upgrade your connectivity solutions with this high-quality Eurostyle Pluggable Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39535-0003 |
Series: | 39535 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 5.08 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395350003 |
SKU: | MOL39535-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |