39700-0602
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Elevate your connectivity with the Eurostyle Fixed Mount terminal block in vibrant green. Designed for seamless panel mounting, this push-button component boasts a durable nylon construction, ensuring reliable performance in various environments. Its 45° angle orientation offers convenient access, while accommodating wire sizes ranging from 22 to 16 AWG. With a 300V voltage rating and a wide operating temperature range of -40 to 105 °C, it's ideal for demanding applications. This ROHS-compliant terminal block features two contacts, plated with tin for enhanced conductivity. Whether for industrial or DIY projects, it's a versatile solution for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0602 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000602;M600-00-02-3 |
SKU: | MOL39700-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |