39700-7503
3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 16-20 AWG, Light Gray, 3 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, part of the 39700 series. This versatile block features two rows, each accommodating up to three positions. With a pitch of 3.5mm, it offers efficient wire management for 20-16 AWG sizes. Operating at temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Rated for 5A at 300V, this block is a dependable solution for your PCB mounting needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-7503 |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 5 A |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Block Type: | Euro Block |
Number of Positions: | 3 |
Operating Temperature Range: | -40 - 105 °C |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Part Aliases: | 0397007503;M710-01-03-9 |
SKU: | MOL39700-7503 |
Supplier Product: | ESE / Eurostyle Fixed Mount |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |