42817-1114
Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Silver (Ag)
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal for males, designed for 10-12 AWG wires. Crafted from high-performance Alloy (HPA) with a silver (Ag) plating, this terminal ensures reliable conductivity. With a robust amperage rating of 50A, it's ideal for high-power applications. The crimp or compression termination method guarantees secure attachment, while the tin over nickel plating offers durability. Suitable for wire-to-wire connections, this terminal is RoHS compliant, making it a sustainable choice for various industries. Packaged on a convenient reel, it simplifies installation processes. Elevate your power circuitry with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-1114 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 5.3 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428171114 |
SKU: | MOL42817-1114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |