43045-2021

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Enhance your PCB connectivity with our Micro-Fit 3.0 Right Angle Header. Designed for optimal performance, this connector features a 3.00mm pitch, dual-row configuration with 20 circuits, ensuring reliable power and signal transmission. Equipped with a PCB press-fit metal retention clip and tin plating, it offers secure attachment and enhanced conductivity. Its high-temperature thermoplastic construction is glow wire capable, meeting stringent safety standards. With an operating temperature range of -40 to 105°C and a voltage rating of 600V, it guarantees durability and stability in diverse environments. The right angle orientation, through-hole termination method, and brass contact material provide ease of installation and longevity. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also compatible with various soldering methods. Whether for industrial or commercial applications, the Micro-Fit 3.0 is the perfect solution for your connectivity needs. Elevate your projects with this high-performance PCB connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43045-2021
Color: Black
Series: 43045
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .254 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Mated Height: 10.06 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430452021
SKU: MOL43045-2021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2023 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. Download
10/10/2022 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download
07/19/2015 GCM 10687604 - New, Modified, Or Replacement Tooling. Download
05/06/2015 GCM 10664055 - Manufacturing Process Change. Download