43650-0224

Cut Tape - Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel

Achieve efficient power connectivity with our Micro-Fit 3.0 Vertical Header. This single-row, surface-mount connector features a 3.00mm pitch, ideal for wire-to-board applications. Crafted from high-temperature thermoplastic with brass contacts, it ensures reliable performance even in demanding environments. With a voltage rating of 600V and tin plating for both contact mating area and termination, it offers excellent conductivity and durability. Its glow-wire capability further enhances safety. Designed for easy PCB assembly, it includes a solder tab and PCB retention. The straight body orientation and polarized design simplify installation, while the compact 17.27mm mated height saves space. With a mating cycle of 30 and RoHS compliance, it guarantees long-term usability with minimal environmental impact. Perfect for power connectors in various electronic devices, it comes in black color and is available in tape and reel packaging for convenient handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43650-0224
Series: 43650
Contact Material: Brass
Termination Method: Surface Mount
Color: Black
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Shroud Type: Fully
Breakaway: No
Stackable: No
PCB Locator: Yes
Mating Cycles: 30
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector Type: Micro-Fit 3.0
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Polarized to PCB: Yes
Glow Wire Capable: Yes
Number of Contacts: 2
Number of Contacts Loaded: 2
Contact Mating Area Plating: Tin
Contact Termination Plating: Tin
Duration at Max. Process Temperature (seconds): 030
Lead Free Process Capability: REFLOW
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Max. Cycles at Max. Process Temperature: 003
Maximum Solder Process Temperature: 260 °C
Mated Height: 17.27 mm
Product Name: Micro-Fit 3.0
Part Aliases: 43650-0224;0436500224;43650
Material Flammability Standard: 94V-0
SKU: MOL43650-0224.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/22/2024 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download
03/31/2023 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. Download
10/10/2022 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download
08/18/2021 509617 - Capacity change or tool replacement. epanding capacity for micro-fit single row vertical SMT HDR and their corresponding components in Shanghai to support growing demand.
Customers will be supplied from either molex Nogales or Shanghai production facilities going forward in the future
Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download