43650-0228

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black

Part Aliases: Molex 0436500228  
Enhance your PCB connections with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and a single row design, this connector ensures precise and secure attachment. With 2 circuits, gold plating, and glow wire capability, it guarantees reliable performance in various applications. The black high-temperature thermoplastic body, along with PCB polarizing peg, offers durability and ease of use. Tailored for through-hole termination, it boasts a straight body orientation and vertical mounting. With a voltage rating of 600V and an amperage of 8.5A, it meets high-power demands with efficiency. RoHS compliant and lead-free process capable, it aligns with environmental standards. Ideal for wire-to-board connections, it's a valuable component in the assembly of electronic systems. Elevate your connectivity solutions with the Micro-Fit 3.0 Vertical Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0228
Color:Black
Series:43650
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.18 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Mated Height:17.27 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436500228
SKU:MOL43650-0228

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/22/2024515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download
06/07/2024514961 - Packaging Method/Quantity Changing. We are implementing a packaging material change to enhance stability and temperature resistance. As a result, sample availability for packaging is not applicable.
Download