43650-0650
MOL43650-0650
Introducing the Micro-Fit 3.0 Black Connector, a high-performance solution for your power connectivity needs. With an amperage rating of 8.5 A and voltage capability of 600 V, this connector ensures reliable power transmission. Featuring a sleek black design and crafted from durable high-temperature thermoplastic, it offers both style and durability. With six contacts in a single row, it's perfect for surface mount applications. The brass contact material with tin plating guarantees excellent conductivity, while the polarized orientation and PCB retention ensure easy and secure installation. RoHS compliant and lead-free process capable, it's environmentally friendly too. Whether for Fit Families or Power Connectors, this Micro-Fit 3.0 connector is a versatile choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43650-0650 |
Color: | Black |
Series: | 43650 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Mated Height: | 17.27 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436500650 |
SKU: | MOL43650-0650 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |