43650-0428

Heilind Number:MOL43650-0428
Manufacturer:Molex
Manufacturer Number:43650-0428
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0428
Color:Black
Series:43650
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.18 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Mated Height:17.27 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436500428
SKU:MOL43650-0428

Detailed Description

Enhance connectivity in your electronic designs with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and a single row design, this connector is perfect for PCB applications. With 4 gold-plated circuits and a PCB polarizing peg, it ensures reliable and secure connections. Glow wire capable and black in color, it meets stringent safety standards. Constructed with high temperature thermoplastic, it offers durability in harsh environments. With a straight body orientation and through-hole termination method, it's easy to integrate. Operating at up to 600V and 8.5A, it's suitable for a wide range of applications. RoHS compliant and with SMC and wave soldering compatibility, it's a reliable choice for your projects.