43810-0015
Mini-Fit BMI Header, Dual Row, Right Angle, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating, with 260C Wave Solderable Retention Clip
Part Aliases: Molex 0438100015
Enhance PCB connectivity with our Mini-Fit BMI Header, designed for 1.60mm boards. This dual-row, right-angle connector boasts 10 gold-plated circuits, ensuring reliable power and signal transmission. Featuring a 260C wave solderable retention clip, installation is secure and convenient. With a 13A amperage rating and 600V AC/DC voltage capacity, it meets stringent performance requirements. Constructed from high-temperature thermoplastic, this connector is durable and resilient in harsh environments. Its UL and CSA certifications guarantee quality and safety compliance. Ideal for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile and dependable choice for your connectivity needs. RoHS compliant.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43810-0015 |
Color: | Black |
Series: | 43810 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.12 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0438100015 |
SKU: | MOL43810-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download |
02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | Download |