44167-0001
Flat Blade Appliance Dryer Motor Crimp Housing, 6 Circuit, with Tool Removable Latch
Enhance your appliance's performance with our Flat Blade Dryer Motor Crimp Housing. Designed for seamless connectivity, this 6-circuit receptacle features a tool-removable latch for easy maintenance. Crafted from durable nylon in a natural finish, it ensures reliable power transmission. With a pitch of 5.59mm and operating temperature range of -40 to 75°C, it's suited for a variety of applications. UL certified and RoHS compliant, it guarantees safety and quality. Perfect for power circuitry, its polarized design and locking feature offer added security. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44167-0001 |
Color: | Natural |
Series: | 42865 - Flat Blade |
Connector Type: | Flat Blade |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 5.59 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0441670001 |
SKU: | MOL44167-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |