44167-0003
Flat Blade Appliance Dryer Motor Crimp Housing, 6 Circuit, with Tool Removable Latch, Glow-Wire Capable
Enhance the performance of your appliances with this Flat Blade Appliance Dryer Motor Crimp Housing. Designed with precision in mind, this 6-circuit housing features a tool-removable latch for easy installation. Crafted from durable nylon in a natural finish, it is both glow-wire capable and polarized for added safety. With a pitch of 5.59mm, it ensures secure connectivity in power applications. RoHS compliant and featuring a lock to mating part, it guarantees quality and reliability. Upgrade your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44167-0003 |
Color: | Natural |
Series: | 42865 - Flat Blade |
Connector Type: | Flat Blade |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 5.59 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0441670003 |
SKU: | MOL44167-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |