44432-0810

MICROFIT3.0 BMI VERT DR TIN 8C MICROFIT 3.0 BMI VHD

Enhance your connectivity with the MICROFIT3.0 BMI VERT DR TIN 8C. This high-performance connector, part of the Micro-Fit BMI series, features a sleek black design and offers a reliable amperage of 8.5A. With 8 contacts arranged in 2 rows, it ensures efficient power transmission through its brass contact material. Ideal for through-hole termination, its 3mm pitch and 250V AC/DC voltage rating make it suitable for various applications. Crafted from durable high-temperature thermoplastic, it guarantees long-term functionality even in demanding environments. Its vertical orientation, PCB locator, and retention features simplify installation, while its compliance with RoHS regulations underscores its eco-friendly design. Trust in the Micro-Fit BMI for seamless board-to-board or wire-to-board connections, meeting your connectivity needs with precision and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44432-0810
Color: Black
Series: 44432 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3.3 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.54 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0444320810
SKU: MOL44432-0810

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
09/09/2022 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. Download
08/03/2022 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction
Download