44432-1012
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 10 Circuits, 0.76µm Gold (Au) Selective Plating, Straight Tails
Enhance connectivity with the Micro-Fit BMI Header, a versatile component designed for surface mount applications. This dual-row header features vertical orientation and includes a PCB polarizing peg for secure installation. With 10 circuits and 0.76µm Gold (Au) selective plating, it ensures reliable performance in various electronic setups. Crafted from high-temperature thermoplastic, this header is durable and suitable for demanding environments. Its straight tails and through-hole termination method offer easy integration, while the brass contact material guarantees efficient power transmission. Compliant with industry standards for voltage and amperage, with UL and CSA certifications, this header is a trusted choice for your connectivity needs. Whether used in board-to-board or wire-to-board connections, it provides a secure and stable link for optimal signal transfer. RoHS compliant and featuring a matte tin contact termination plating, it meets environmental and safety requirements. Elevate your PCB connectivity with the Micro-Fit BMI Header, the perfect solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44432-1012 |
Color: | Black |
Series: | 44432 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.54 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Glow Wire Capable: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444321012 |
SKU: | MOL44432-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |