44516-0007

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, Nylon 6/6, UL 94V-0, 14 Circuits

Enhance your power connectivity with our Mini-Fit BMI Receptacle Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration, and convenient panel mount setup with slide-and-lock functionality. Crafted from durable Nylon 6/6 material with a UL 94V-0 flammability rating, it ensures safety and reliability in various applications. With 14 circuits, it offers ample connectivity options, while its 13A amperage rating guarantees efficient power transmission. Suitable for wire-to-wire and wire-to-board connections, this housing is a versatile solution for your connectivity needs. RoHS compliant and meeting stringent quality standards, it's a dependable choice for professional use. Upgrade your setup with the Mini-Fit BMI Receptacle Housing and experience seamless power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44516-0007
Color: Black
Series: 44516 - Mini-Fit BMI
Amperage: 13 A
Connector Type: Mini-Fit BMI
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon Alloy
Packaging: Tray
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:42475 Mini-Fit Plug|Mini-Fit Header link:42404|Link:42400|Link:44068|Link:43879|Link:43810
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Mini-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0445160007
SKU: MOL44516-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: